help desk software
DATA SHEET

NP3X-B

Neutrik

PX Series - 3 pole 1/4" professional phone plug - gold contacts - black shell The heavy duty professional phone plug series improves on the design of the existing C series by offering the thinnest available A-gauge 1/4" plug with unique Neutrik chuck ty .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NP3X-B
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
1/4" Phone Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide
Number of Contacts:
3
Contact Plating:
Gold
Termination Method:
Solder
Operating Temperature:
-20 to 65 °C
The NP3X-B is 3 pole 1/4" professional phone plug, gold contacts, black shell The NP3X-B has rated voltage of < 50 V and rated current per contact of depends on mating connector A and dielectric strength of 1 kVdc
Product Highlights:
  • Extra slim 1/4" plug for highest packing density
  • Robust diecast shell in stylish design
  • Improved chuck type strain relief for reliable cable retention
  • Sleek design for best handling convenience
Search Keywords:
NP3XB
IN STOCK: 216
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.90
$44.500
25
$7.23
$180.750
50
$7.13
$356.500
100
$6.91
$691.000
300
$6.34
$1,902.000
500
$6.25
$3,125.000
1,000
$6.15
$6,150.000
2,500 +
$5.94
$14,850.000
Older Equivalent
NP3C/B
NP3C/B
VIEW PRODUCT
Tools/3D Models