help desk software
DATA SHEET

NP3X-POS

Neutrik

Conn 1/4"" Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NP3X-POS
RoHS:
Yes
HTS:
8536694020
COO:
LI
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
1/4" Phone Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide
Number of Contacts:
3
Contact Plating:
Nickel
Termination Method:
Solder
Operating Temperature:
-20 to 65 °C
Life Cycle:
Discontinued & Replaced
Conn 1/4"" Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
  This product is discontinued, but still in stock
IN STOCK: 20
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$13.22
$132.200
25
$4.85
$121.250
50
$4.37
$218.500
100
$4.21
$421.000
250
$4.15
$1,037.500
500 +
$4.09
$2,045.000
RECOMMENDED REPLACEMENT
NP3X
NP3X
VIEW PRODUCT
Tools/3D Models
Product Guides