NRJ6HF-1
NeutrikSlim Jacks - 1/4" stereo jack - switched - full threaded nose, sleeve contact/frontpanel connection Horizontal PCB panel mount jack featuring high board packing density by mounting on 15.88 mm (0.625 inch) minimum centers in rows or arrays. Mounting har .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NRJ6HF-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Type:
1/4" Stereo Jack
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Polyamide 6/6
Number of Contacts:
2
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-25 to 70 °C
The NRJ6HF-1 is 1/4" stereo jack, switched, full threaded nose, sleeve contact/frontpanel connection Horizontal PCB panel mount jack featuring high board packing density by mounting on 15.88 mm (0.625 inch) minimum centers in rows or arrays. Mounting hardware must be ordered separately.
Product Highlights:
- High boarded packing densities
- A retentions spring ensures optimum grip on inserted plugs, avoiding the chance of lost connection
- Mounting nuts available in various styles
Search Keywords:
NRJ6HF1
IN STOCK:
887
Can Ship immediately
Manufacturer Stock:
18,600
can ship
12/2/24
Minimum Order:
200
Multiple:
200
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
200
$0.774
$154.800
400
$0.750
$300.000
1,000
$0.716
$716.000
2,600
$0.658
$1,710.800
5,000
$0.648
$3,240.000
7,600
$0.638
$4,848.800
10,000
$0.628
$6,280.000
15,000
+
$0.619
$9,285.000
CUSTOMERS
ALSO BOUGHT
222A132-25-0
Heat Shrink Molded Boot RA Fluid Resistant Elastomer Thin
RK09K1110A0J
Res POT 10K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (22.4 X 9.8 X 15.8mm) Pin Bracket Mount/Throug...
NMJ6HCD2
M Series - 1/4" stereo jack - switched - with chrome ferrule and straight PCB pins - mount...
515-1361-0250F
515 Optopipe® Light Pipe, Single RA PM 5mm Rnd Flat Diff Lens, Press-fit, 0.250" L