NRJ6HF-1-AU
NeutrikSlim Jacks - 1/4" stereo jack - switched - gold plated contacts - fully threaded nose - sleeve contact/front panel connection Horizontal PCB panel mount jack featuring high board packing density by mounting on 15.88 mm (0.625 inch) minimum centers in ro .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NRJ6HF-1-AU
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Type:
1/4" Stereo Jack
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Number of Contacts:
3
Termination Method:
Solder
1/4" stereo jack, switched, gold plated contacts, fully threaded nose, sleeve contact/front panel connection
Horizontal PCB panel mount jack featuring high board packing density by mounting on 15.88 mm (0.625 inch) minimum centers in rows or arrays. Mounting hardware must be ordered separately.
Horizontal PCB panel mount jack featuring high board packing density by mounting on 15.88 mm (0.625 inch) minimum centers in rows or arrays. Mounting hardware must be ordered separately.
Product Highlights:
- High boarded packing densities
- A retentions spring ensures optimum grip on inserted plugs, avoiding the chance of lost connection
- Mounting nuts available in various styles
Search Keywords:
NRJ6HF1AU
IN STOCK:
1,136
Ships today, if you order in
Manufacturer Stock:
1,200
can ship
11/25/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
10
$2.85
$28.500
200
$2.04
$408.000
400
$2.01
$804.000
600
$1.97
$1,182.000
1,000
$1.81
$1,810.000
2,600
$1.73
$4,498.000
5,000
$1.70
$8,500.000
7,600
+
$1.68
$12,768.000
Product Guides
Product Changes