NRJ6HM-1-AU
NeutrikSlim Jacks - 1/4" stereo jack - metal nose - gold plated contacts - efficient chassis ground connection - T+R+S normalling contact Horizontal PCB panel mount jack featuring high board packing density by mounting on 15.88 mm (0.625 inch) minimum centers .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NRJ6HM-1-AU
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Type:
1/4" Stereo Jack
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
Gold
Termination Method:
Solder
Operating Temperature:
-25 to 70 °C
1/4" stereo jack, metal nose, gold plated contacts, efficient chassis ground connection
Horizontal PCB panel mount jack featuring high board packing density by mounting on 15.88 mm (0.625 inch) minimum centers in rows or arrays. Mounting hardware must be ordered separately.
Horizontal PCB panel mount jack featuring high board packing density by mounting on 15.88 mm (0.625 inch) minimum centers in rows or arrays. Mounting hardware must be ordered separately.
Product Highlights:
- High boarded packing densities
- Meeting the requirements of EMC protection by efficient chassis grounding system
- A retentions spring ensures optimum grip on inserted plugs, avoiding the chance of lost connection
Search Keywords:
NRJ6HM1AU
IN STOCK:
871
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$3.27
$32.700
50
$2.90
$145.000
200
$2.51
$502.000
400
$2.47
$988.000
600
$2.43
$1,458.000
1,000
$2.40
$2,400.000
2,600
$2.36
$6,136.000
5,000
+
$2.32
$11,600.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
74441-0010
Conn SFP+ RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R
67329-8000
Universal Serial Bus (USB) Shielded I/O Receptacle Type A Single Upright Right
73415-3980
Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold Tray
L829-1J1T-43
RJ45 Female - Through Hole - 10/100/1000 Base-T - AutoMDIX