Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NRJ-NUT-B
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Thread Size:
N/A
Finish:
Black Plastic
Width Across Flats:
15 mm
Body Thickness:
4.75 mm
The NRJ-NUT-B is Hexagonal black plastic nut
Search Keywords:
NRJNUTB
IN STOCK:
12,801
Can Ship immediately
Manufacturer Stock:
208,900
can ship
12/9/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
500
$0.1923
$96.150
2,500
$0.1515
$378.750
5,000
$0.1449
$724.500
7,500
$0.1428
$1,071.000
10,000
$0.1406
$1,406.000
25,000
$0.1370
$3,425.000
50,000
$0.1316
$6,580.000
100,000
+
$0.1296
$12,960.000
CUSTOMERS
ALSO BOUGHT
189727-1
Extraction Tool for Mini-Universal MATE-N-LOK
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
AZ2150-1A-12DEF
40A Mini Power Relay 12VDC coil SPST-NO
AZ988-1AT-12DSEC3R
30AMP Micro-ISO Automotive Relay 12VDC coil SPST-NO
RA901-VB-B-9-V
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC 3/4 HP - Non-Illuminated Matte ...