Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NRJ-NUT-MN
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Thread Size:
N/A
Finish:
N/A
Width Across Flats (Imperial):
N/A
Width Across Flats:
N/A
Body Thickness (Imperial - Decimal):
N/A
Body Thickness:
N/A
Hexagonal metal nut (for metal nose jack only)
Search Keywords:
NRJNUTMN
IN STOCK:
4,754
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3226
$161.300
1,000
$0.3030
$303.000
2,500
$0.2899
$724.750
5,000
$0.2817
$1,408.500
7,500
$0.2740
$2,055.000
10,000
$0.2699
$2,699.000
25,000
$0.2632
$6,580.000
50,000
+
$0.2592
$12,960.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NRJ6HM-1
Slim Jacks - 1/4" stereo jack - metal nose with efficient chassis ground connection - T+R+...
SPUJ191000
Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Alternate Contact PC Pins Thru-Hole B...
SPUJ191500
Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole B...
SP-100-24
AC/DC Power Supply - 1 Output - 24V@4.2A - 100.8W
NE182AEESNP6AMP
Switch Push Button OFF ON DPST Plunger 6A 250VAC 100VDC 12VA Alternate Contact Thru-Hole S...