NSC3F
NeutriknanoCON - 3 pole female cable connector - chuck type strain relief and solder contacts The nanoCON is the smallest lockable 3 pole connector in the world. It offers a robust metal housing - a metal locking device - gold plated contacts and excellent cab .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NSC3F
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TRAY
Type:
Circular
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
3
Contact Gender:
F
Termination Method:
Solder
The NanoCon® is the smallest lockable 3-pole connector in the world. It offers a robust metal housing, a metal locking device, gold plated contacts and excellent cable retention.
Female cable connector, chuck type strain relief and solder contacts.
Features & Benefits World's smallest circular lockable multipole connector. Robust metal housing with gold plated contacts. Reliable and versatile in applications like medical equipment, control systems, sensors or audio applications such as miniature and wireless microphones and portable mixers. Pre-mating contact 1.
Female cable connector, chuck type strain relief and solder contacts.
Features & Benefits World's smallest circular lockable multipole connector. Robust metal housing with gold plated contacts. Reliable and versatile in applications like medical equipment, control systems, sensors or audio applications such as miniature and wireless microphones and portable mixers. Pre-mating contact 1.
Product Highlights:
- World's smallest circular lockable multipole connector.
- Robust metal housing with gold plated contacts.
- Reliable and versatile in applications like medical equipment, control systems, sensors or audio applications such as miniature and wireless microphones and portable mixers.
- Pre-mating contact 1.
Search Keywords:
NSC3F
IN STOCK:
322
Can Ship immediately
Manufacturer Stock:
1,600
can ship
12/2/24
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
1
$18.12
$18.120
10
$16.29
$162.900
25
$15.83
$395.750
50
$15.41
$770.500
100
$14.62
$1,462.000
300
$14.26
$4,278.000
500
+
$14.05
$7,025.000