NSC3M
NeutriknanoCON - 3 pole male cable connector - chuck type strain relief and solder contacts The nanoCON is the smallest lockable 3 pole connector in the world. It offers a robust metal housing - a metal locking device - gold plated contacts and excellent cable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NSC3M
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Circular
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
3
Contact Gender:
Pin
Termination Method:
N/A
The NanoCon® is the smallest lockable 3-pole connector in the world. It offers a robust metal housing, a metal locking device, gold plated contacts and excellent cable retention.
Male cable connector, chuck type strain relief and solder contacts.
Features & Benefits World's smallest circular lockable multipole connector. Robust metal housing with gold plated contacts. Reliable and versatile in applications like medical equipment, control systems, sensors or audio applications such as miniature and wireless microphones and portable mixers. Pre-mating contact 1.
Male cable connector, chuck type strain relief and solder contacts.
Features & Benefits World's smallest circular lockable multipole connector. Robust metal housing with gold plated contacts. Reliable and versatile in applications like medical equipment, control systems, sensors or audio applications such as miniature and wireless microphones and portable mixers. Pre-mating contact 1.
Product Highlights:
- World's smallest circular lockable multipole connector.
- Robust metal housing with gold plated contacts.
- Reliable and versatile in applications like medical equipment, control systems, sensors or audio applications such as miniature and wireless microphones and portable mixers.
- Pre-mating contact 1.
Search Keywords:
NSC3M
IN STOCK:
139
Can Ship immediately
Manufacturer Stock:
200
can ship
12/2/24
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
1
$17.92
$17.920
10
$16.11
$161.100
25
$15.66
$391.500
50
$15.24
$762.000
100
$14.46
$1,446.000
300
$14.10
$4,230.000
500
+
$13.89
$6,945.000