help desk software
DATA SHEET

NSJ12HC

Neutrik

Stacking Jacks - Stereo dual jack - full nose - mounting screw included The 1/4" stacking jack features highest board packing density as two jacks are in a single footprint and as they fit in 1 RU. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NSJ12HC
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
1/4" Stereo Jack
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Polyamide 6/6
Number of Contacts:
12
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-25 to 70 °C
They are stereo dual jacks with a full nose and come with a mounting screw included for easy installation. These stacking jacks offer the highest board packing density, allowing for two jacks to be placed in a single footprint and fitting perfectly in a 1 RU space. Ideal for audio applications, these jacks provide compact and efficient connectivity solutions for your equipment.
Search Keywords:
NSJ12HC
IN STOCK: 1,873
Ships today, if you order in
Manufacturer Stock:
8,000   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.43
$27.150
50
$4.08
$204.000
100
$3.95
$395.000
300
$3.89
$1,167.000
500
$3.70
$1,850.000
1,000
$3.34
$3,340.000
2,500
$3.29
$8,225.000
5,000 +
$3.24
$16,200.000
Tools/3D Models