NTE1
NeutrikTransformers - Professional audio transformer 1:1 with free wires. Applications: general purpose - splitting and XLR inline .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NTE1
RoHS:
Yes
HTS:
8504312000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
N/A
Turns Ratio:
N/A
Packaging:
N/A
Professional audio transformer with free wires.
Audio transformer 1:1
Impedance ratio: 200:200
Source/load impedance in Ohm: 200/2k, (600/10k)
Max. Input level (@ 50 Hz, 1% THD): -3 dBu
Applications: general purpose, splitting and XLR inline
Audio transformer 1:1
Impedance ratio: 200:200
Source/load impedance in Ohm: 200/2k, (600/10k)
Max. Input level (@ 50 Hz, 1% THD): -3 dBu
Applications: general purpose, splitting and XLR inline
Search Keywords:
NTE1
IN STOCK:
5
Ships today, if you order in
Manufacturer Stock:
213
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$13.86
$69.300
25
$12.64
$316.000
50
$12.11
$605.500
100
$11.63
$1,163.000
250
$11.18
$2,795.000
500
$10.91
$5,455.000
1,000
+
$10.74
$10,740.000
Product Guides