NTE4
NeutrikTransformers - Professional audio transformer 1:4 with free wires. Applications: mic input step-up
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NTE4
RoHS:
Yes
HTS:
8504312000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Operating Frequency:
N/A
Frequency Response:
N/A
Package Type:
N/A
Turns Ratio:
1:4
Packaging:
N/A
Primary Side Voltage:
N/A
Secondary Side Impedance:
10 KOhm
Professional audio transformer with free wires.
Audio transformer 1:4
Impedance ratio: 200:3.2k
Source/load impedance in Ohm: 200/10k
Max. Input level (@ 50 Hz, 1% THD): -7 dBu
Applications: mic input step-up
Audio transformer 1:4
Impedance ratio: 200:3.2k
Source/load impedance in Ohm: 200/10k
Max. Input level (@ 50 Hz, 1% THD): -7 dBu
Applications: mic input step-up
Search Keywords:
NTE4
IN STOCK:
0
Manufacturer Stock:
38
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$15.19
$75.950
25
$13.77
$344.250
50
$13.15
$657.500
100
$12.59
$1,259.000
250
$12.07
$3,017.500
500
$11.75
$5,875.000
1,000
+
$11.57
$11,570.000
Product Guides