NTL1
NeutrikTransformers - Professional studio transformer 1:1 for PCB mount - fully shielded. Applications: line input .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NTL1
RoHS:
Yes
HTS:
8504312000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Operating Frequency:
N/A
Frequency Response:
N/A
Package Type:
N/A
Turns Ratio:
1:1
Packaging:
N/A
Primary Side Voltage:
N/A
Secondary Side Impedance:
10 KOhm
Professional studio transformer for PCB mount, fully shielded.
Studio transformer Line 1:1
Impedance ratio: 10k:10k
Source/load impedance in Ohm: 600/10k
Max. Input level (@ 50 Hz, 1% THD): +19 dBu
Applications: line input
Studio transformer Line 1:1
Impedance ratio: 10k:10k
Source/load impedance in Ohm: 600/10k
Max. Input level (@ 50 Hz, 1% THD): +19 dBu
Applications: line input
Search Keywords:
NTL1
IN STOCK:
14
Ships today, if you order in
Manufacturer Stock:
5
can ship
12/2/24
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
1
$72.74
$72.740
5
$64.91
$324.550
10
$62.97
$629.700
25
$57.79
$1,444.750
50
$56.93
$2,846.500
100
$56.07
$5,607.000
250
+
$54.09
$13,522.500
Product Guides