help desk software
DATA SHEET

NTM4

Neutrik

Transformers - Professional studio transformer 1:4 for PCB mount - fully shielded. Applications: mic input step-up

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NTM4
RoHS:
Yes
HTS:
8504312000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Operating Frequency:
N/A
Frequency Response:
N/A
Package Type:
N/A
Turns Ratio:
1:4
Packaging:
N/A
Primary Side Voltage:
N/A
Secondary Side Impedance:
10 KOhm
Transformers - Professional studio transformer 1:4 for PCB mount - fully shielded. Applications: mic input step-up
Search Keywords:
NTM4
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$61.26
$61.260
5
$55.06
$275.300
10
$53.53
$535.300
25
$51.40
$1,285.000
50
$49.44
$2,472.000
100
$48.22
$4,822.000
250 +
$47.49
$11,872.500
Tools/3D Models
Product Guides