NTP3RC
Neutrik3.5 mm Right-Angle Stereo Plug - 3 pole 3.5 mm audio plug - solder termination - chuck type strain relief - bushing - nickel housing - nickel contacts The only right-angled metal bodied 3.5 mm jack plug with chuck type strain relief for secure cable ret .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NTP3RC
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
3.5MM Stereo Plug
Gender:
M
Body Orientation:
Right Angle
Mounting:
Cable Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
3
Contact Plating:
Nickel
Termination Method:
Solder
Operating Temperature:
-20 to 65 °C
The NTP3RC is 3 pole 3.5 mm audio plug, solder termination, chuck type strain relief, bushing, nickel housing, nickel contacts The NTP3RC has rated voltage of <50 V . The only right-angled metal bodied 3.5 mm jack plug with chuck type strain relief for secure cable retention. It accepts cables from 2.0 to 4.5 mm.
Product Highlights:
- All metal housing - robust and reliable
- Chuck type cable clamp and rubber gland - excellent cable protection
- Slim design - space saving
Search Keywords:
NTP3RC
IN STOCK:
354
Can Ship immediately
Manufacturer Stock:
100
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
5
$5.40
$27.000
50
$4.44
$222.000
100
$4.26
$426.000
300
$4.09
$1,227.000
500
$3.93
$1,965.000
1,000
$3.83
$3,830.000
2,500
$3.74
$9,350.000
5,000
+
$3.69
$18,450.000
CUSTOMERS
ALSO BOUGHT
7201SYZBE
Miniature Toggle Switch - DP (On-None-On) - 0.4VA@20V - .420" Actuator - Solder Lug - 1/4...
NC5FXX-BAG
XX Series - 5 pole female cable connector with black metal housing and silver contacts.
...
NC5MXX-BAG
XX Series - 5 pole male cable connector with black metal housing and silver contacts.
Th...
05.583.2900.3
Locking Device - RST 20 - Locking Slide - Safety Clip - Color gray