NTP3RC-B
Neutrik3.5 mm Right-Angle Stereo Plug - 3 pole 3.5 mm audio plug - solder termination, chuck type strain relief, bushing - black housing - gold contacts The only right-angled metal bodied 3.5 mm jack plug with chuck type strain relief for secure cable retentio .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NTP3RC-B
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
3.5MM Stereo Plug
Gender:
M
Body Orientation:
Right Angle
Mounting:
Cable Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
3
Contact Plating:
Gold
Termination Method:
Solder
Operating Temperature:
-20 to 65 °C
The NTP3RC-B is 3 pole 3.5 mm audio plug, solder termination, chuck type strain relief, bushing, black housing, gold contacts The NTP3RC-B has rated voltage of <50 V . The only right-angled metal bodied 3.5 mm jack plug with chuck type strain relief for secure cable retention. It accepts cables from 2.0 to 4.5 mm.
Product Highlights:
- All metal housing - robust and reliable
- Chuck type cable clamp and rubber gland - excellent cable protection
- Slim design - space saving
Search Keywords:
NTP3RCB
IN STOCK:
291
Can Ship immediately
Manufacturer Stock:
2,600
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
5
$9.34
$46.700
25
$6.14
$153.500
100
$5.11
$511.000
300
$5.04
$1,512.000
500
$4.87
$2,435.000
1,000
$4.80
$4,800.000
2,500
$4.72
$11,800.000
5,000
+
$4.65
$23,250.000