ORP8F
NeutrikneutriCON Connectors - 8 pole female chassis connector - solder contacts - 180° coding - black housing The neutriCON connectors are designed for multipin/industrial applications in harsh and demanding environment. The very robust all metal circular conn .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
ORP8F
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
8
Contact Gender:
F
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Solder
Maximum Current Rating:
7.5/Contact A
Maximum Voltage Rating:
50 V
The ORP8F is 8 pole female chassis connector, solder contacts, 180° coding, black housing The ORP8F has rated voltage of < 50 V and rated current per contact of 7,5 A and dielectric strength of 1,5 kVdc . The neutriCON connectors are designed for multipin/industrial applications in harsh and demanding environment. The very robust all metal circular connector offers easy and screwless assembly, flexible part combination and a push-pull locking mechanism.
Product Highlights:
- Contact configuration can be selected from 1 to 8 contacts.
- Easy assembly: Contact soldering in disassembled condition avoids awkward wiring of high density contacts.
- Precise and robust all metal housing.
- Push-pull self-locking system.
Search Keywords:
ORP8F
IN STOCK:
78
Ships today, if you order in
Manufacturer Stock:
300
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$10.76
$53.800
25
$9.75
$243.750
50
$9.31
$465.500
100
$9.04
$904.000
300
$8.55
$2,565.000
500
$8.32
$4,160.000
1,000
+
$8.20
$8,200.000
CUSTOMERS
ALSO BOUGHT
MDR-60-12
AC/DC Industrial DIN rail power supply - Input from 85 to 264VAC - Output - 12VDC - 5A - 6...
ORP8M
neutriCON Connectors - 8 pole male chassis connector - solder contacts - 180° coding - bla...
OSC8F
neutriCON Connectors - 8 pole female cable connector - chuck type strain relief - solder c...
OSC8M-NI
neutriCON Connectors - 8 pole male cable connector - chuck type strain relief - solder con...
2901540
Radioline - 900 MHz wireless transceiver with RS-232/485 interface - can be extended with ...