OSC8M
NeutrikneutriCON Connectors - 8 pole male cable connector - chuck type strain relief - solder contacts - 180° coding - black housing The neutriCON connectors are designed for multipin/industrial applications in harsh and demanding environment. The very robust .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
OSC8M
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
8
Contact Gender:
M
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Solder
Maximum Current Rating:
7.5/Contact A
Maximum Voltage Rating:
50 V
The Neutricon® connectors are designed for multipin / industrial applications in harsh and demanding environment. The very robust all metal circular connector offers easy and screwless assembly, flexible part combination and a push pull locking mechanism.
Male cable connector, consisting of black housing, insert, 8 solder contacts and chuck type strain relief. 180° coding.
Male cable connector, consisting of black housing, insert, 8 solder contacts and chuck type strain relief. 180° coding.
Product Highlights:
- Contact configuration can be selected from 1 to 8 contacts.
- Easy assembly: Contact soldering in disassembled condition avoids awkward wiring of high density contacts.
- Precise and robust all metal housing.
- Push-pull self-locking system.
Search Keywords:
OSC8M
IN STOCK:
110
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$17.43
$17.430
10
$15.55
$155.500
25
$15.09
$377.250
50
$14.65
$732.500
100
$13.85
$1,385.000
300
$13.48
$4,044.000
500
+
$13.28
$6,640.000
Product Guides