OSC8M-NI
NeutrikneutriCON Connectors - 8 pole male cable connector - chuck type strain relief - solder contacts - 180° coding - nickel housing The neutriCON connectors are designed for multipin/industrial applications in harsh and demanding environment. The very robust .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
OSC8M-NI
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
8
Contact Gender:
M
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Solder
Maximum Current Rating:
7.5/Contact A
Maximum Voltage Rating:
50 V
OSC8M-NI neutriCON connectors feature an 8-pole male cable connector with chuck type strain relief, solder contacts, and 180° coding for easy and secure connection. The connectors are housed in a nickel housing, providing durability and reliability in industrial settings. Perfect for demanding environments, these connectors ensure a strong and stable connection for your multipin applications.
Search Keywords:
OSC8MNI
IN STOCK:
463
Ships today, if you order in
Manufacturer Stock:
100
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$13.85
$69.250
25
$13.58
$339.500
50
$13.37
$668.500
100
$11.91
$1,191.000
300
$11.73
$3,519.000
500
$11.56
$5,780.000
1,000
+
$11.38
$11,380.000