SC81
NeutrikneutriCON Modular System - Cable connector housing for female and male inserts - black coated - 90° coding The modular system of the miniCON series offers the possibility to assemble a desired connector from a wide range of various parts. Including .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
SC81
RoHS:
Yes
HTS:
8536698000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
N/A
Gender:
N/A
Body Orientation:
N/A
Mounting:
N/A
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
N/A
Contact Gender:
N/A
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
the SC81, which is a cable connector housing designed for both female and male inserts. It features a black coated finish and has a 90° coding. This modular system from NEUTRIK allows for easy customization and versatility in creating the perfect connector for your specific needs. Whether you need to connect audio, video, or data cables, the neutriCON SC81 provides a reliable and durable solution.
Search Keywords:
SC81
IN STOCK:
162
Can Ship immediately
On Order:
200
can ship 2/19/25
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$11.71
$58.550
25
$10.93
$273.250
50
$10.59
$529.500
100
$10.27
$1,027.000
300
$10.12
$3,036.000
500
$9.74
$4,870.000
1,000
+
$9.59
$9,590.000