SCDF
NeutrikXLR Chassis Connectors Accessories - Rubber sealing covers for the XLR D-Series female chassis connectors to protect the connectors against dust and moisture. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
SCDF
RoHS:
Yes
HTS:
4016991500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Cover
Dimension:
N/A
Operating Temperature:
-30°C to 65 °C
Protect your XLR D-Series female chassis connectors from dust and moisture with NEUTRIK's SCDF rubber sealing covers. These accessories are designed to ensure your connectors stay in top condition, providing a reliable and long-lasting connection. Safeguard your equipment and maintain peak performance with NEUTRIK's high-quality sealing covers.
Search Keywords:
SCDF
IN STOCK:
1,251
Can Ship immediately
Manufacturer Stock:
300
can ship
11/25/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
100
$1.226
$122.600
300
$1.188
$356.400
500
$1.134
$567.000
1,000
$1.086
$1,086.000
2,500
$1.041
$2,602.500
5,000
$1.013
$5,065.000
7,500
$0.998
$7,485.000
10,000
+
$0.983
$9,830.000
CUSTOMERS
ALSO BOUGHT
NC4FD-L-B-1
DL Series - 4 pole female receptacle - solder cups - black metal housing - gold contacts
...
NC4FD-L-1
DL Series - 4 pole female receptacle - solder cups, Nickel housing - silver contacts
Uni...
NC3FD-LX-0
DLX Series - 3 pole female receptacle - solder cups - Nickel housing - silver contacts - r...
NC3FPP
wrong-name part
NC4MXX
XX Series - 4 pole male cable connector with Nickel housing and silver contacts.
The nex...