SCF
NeutrikXLR Chassis Connectors Accessories - The handy dust protection cover for female chassis connectors can be used - when no cable connector is mated. The cover is easy to use and does not block the connectors in the panel below when not in use. Suitable fo
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
SCF
RoHS:
Yes
HTS:
3923500000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Dust Cover
Dimension:
N/A
Operating Temperature:
N/A
The handy dust protection cover can be used, when no cable connector is mated. The cover is easy to use and does not block the connectors in the panel below when not in use.
Dust protection cover for female chassis connectors
Dust protection cover for female chassis connectors
Search Keywords:
SCF
IN STOCK:
334
Can Ship immediately
Manufacturer Stock:
1,700
can ship
11/25/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
10
$3.67
$36.700
50
$3.08
$154.000
300
$2.77
$831.000
500
$2.73
$1,365.000
1,000
$2.62
$2,620.000
2,500
$2.55
$6,375.000
5,000
$2.48
$12,400.000
7,500
+
$2.44
$18,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AC3FDZB
Metal Panel Mount 3 Socket Black
BSE-2
etherCON Accessories - Red bushings for color coding of NE8MC and NE8MC-B.
THT-17-422-3
Labels Thermal Transfer Label Polyester Gloss White 50.8x25.4mm
AC3M
Metal Plug Straight Cord 3 Pin
P006-010
Cable Assembly AC Power 3.1m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG