SCNAC-FPX
NeutrikpowerCON Accessories - The rubber sealing cover protects the powerCON TRUE1 female chassis connector NAC3FPX* from dust and water according to protection class IP65.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
SCNAC-FPX
RoHS:
Yes
HTS:
4016935050
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
10
Type:
N/A
Dimension:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
powerCON Accessories - The rubber sealing cover protects the powerCON TRUE1 female chassis connector NAC3FPX* from dust and water according to protection class IP65.
Search Keywords:
SCNACFPX
IN STOCK:
0
Manufacturer Stock:
10
can ship
12/6/24
Minimum Order:
30
Multiple:
10
Quantity
Unit Price
Ext. Price
1
$1.859
$1.859
30
$1.690
$50.700
250
$1.370
$342.500
500
$1.300
$650.000
1,000
$1.250
$1,250.000
2,500
$1.210
$3,025.000
5,000
$1.180
$5,900.000
7,500
$1.160
$8,700.000
10,000
+
$1.140
$11,400.000
CUSTOMERS
ALSO BOUGHT
NC4FD-L-1
DL Series - 4 pole female receptacle - solder cups, Nickel housing - silver contacts
Uni...
NC4FD-L-B-1
DL Series - 4 pole female receptacle - solder cups - black metal housing - gold contacts
...
NC4MXX
XX Series - 4 pole male cable connector with Nickel housing and silver contacts.
The nex...
NC6FD-L-1
DL Series - 6 pole female receptacle - solder cups - Nickel housing, silver contacts
Uni...
NC6MXX
XX Series - 6 pole male cable connector with Nickel housing and silver contacts.
The nex...