SR8B
NeutrikneutriCON Modular System - Crimp type strain relief for cable O.D. 6 - 7 mm Special crimp type strain relief establishes an ideal circumferential connection of the cable shield to the connector shell as required by best EMC working practice. Crimp sta
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
SR8B
RoHS:
Yes
HTS:
8538906000
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Strain Relief
Dimension:
mm3362
Life Cycle:
Discontinued
neutriCON Modular System - Crimp type strain relief for cable O.D. 6 - 7 mm
Special crimp type strain relief establishes an ideal circumferential connection of the cable shield to the connector shell as required by best EMC working practice.
Crimp sta
Search Keywords:
SR8B
This product is discontinued, but still in stock
IN STOCK:
620
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.589
$25.890
100
$2.149
$214.900
250
$2.088
$522.000
500
$1.765
$882.500
1,000
$1.747
$1,747.000
2,500
$1.730
$4,325.000
5,000
$1.712
$8,560.000
7,500
+
$1.695
$12,712.500
Product Guides