help desk software
DATA SHEET

16POSFFC

Newhaven Display

Flat Flex Cable

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
16POSFFC
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Cable Pitch:
1 mm
Cable Length:
0.21 m
Type:
FFC Jumper Cable
Number of Conductors:
16
Flat Flex Cable
Search Keywords:
16POSFFC
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.00
$30.000
100
$2.44
$244.000
250
$2.33
$582.500
500
$2.23
$1,115.000
1,000
$1.81
$1,810.000
2,500
$1.76
$4,400.000
5,000
$1.71
$8,550.000
7,500 +
$1.69
$12,675.000
Tools/3D Models
Product Guides