Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
40POSFFC
RoHS:
Yes
Supplier Standard Pack
1
Cable Pitch:
0.5 mm
Cable Length:
0.127 m
Type:
FFC Jumper Cable
Number of Conductors:
40
Life Cycle:
Discontinued
FFC Jumper Cable 40 0.5mm 0.127m
Search Keywords:
40POSFFC
This product has been discontinued by the supplier
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
0
Manufacturer Stock:
486
can ship
12/6/24
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Product Guides