Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-0216B3Z-FL-GBW
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Display Format:
16 x 2
Display Type:
STN - Gray (+)
Display Mode:
Transflective (+)
Text Color:
Blue
Background Color:
Yellow/Green
Backlight:
LED - Yellow/Green
Active Area:
55.73 x 10.98 mm
Character Size:
5.23 x 3.0 mm
Dimension:
84 x 44 x 13.5 mm
Interface:
I2C/SPI/TTL-RS232
Supply Voltage:
5 V
Operating Temperature:
-20 to +70 °C
Life Cycle:
Discontinued
Character Display STN Transflective 16Char x 2Line 14-Pin
Search Keywords:
NHD0216B3ZFLGBW
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides