help desk software
DATA SHEET

NHD-0216K1Z-NS(RGB)-FBW-RE

Newhaven Display

Character Display FSTN Transmissive 16Char x 2Line 18-Pin

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-0216K1Z-NS(RGB)-FBW-RE
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Display Format:
16 x 2
Display Type:
FSTN (-)
Display Mode:
Transmissive (-)
Text Color:
RGB
Background Color:
Black
Backlight:
LED - RGB
Active Area:
64.5 x 16.4 mm
Dimension:
80 x 36 x 13 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
-20 to +70 °C
Character Display FSTN Transmissive 16Char x 2Line 18-Pin
Search Keywords:
NHD0216K1ZNSRGBFBWRE
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.74
$68.700
25
$12.45
$311.250
50
$11.90
$595.000
100
$11.39
$1,139.000
250
$10.92
$2,730.000
500
$10.63
$5,315.000
1,000 +
$9.79
$9,790.000
Tools/3D Models
Product Guides