Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-0216SZ-NSW-BBW-3V3
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Display Format:
16 x 2
Display Type:
STN-Blue (-)
Display Mode:
Transmissive (-)
Text Color:
White
Background Color:
Blue
Backlight:
LED - White
Active Area:
95.2 x 20.0 mm
Character Size:
9.55 x 5.20 mm
Interface:
I2C/SPI/TTL-RS232
Supply Voltage:
3.3 V
Operating Temperature:
-20 to +70 °C
Life Cycle:
Discontinued
LCD Character Display
Search Keywords:
NHD0216SZNSWBBW3V3
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides