help desk software
DATA SHEET

NHD-0420AZ-FL-GBW-3V3

Newhaven Display

LCD Character Display

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-0420AZ-FL-GBW-3V3
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Display Format:
20 x 4
Display Type:
STN - Gray (+)
Display Mode:
Transflective (+)
Text Color:
Blue
Background Color:
Yellow/Green
Backlight:
LED - Yellow/Green
Active Area:
N/A
Character Size:
4.03 x 2.30 mm
Interface:
I2C/SPI/TTL-RS232
Supply Voltage:
3.3 V
Operating Temperature:
-20 to +70 °C
Life Cycle:
Discontinued
LCD Character Display
Search Keywords:
NHD0420AZFLGBW3V3
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
NHD-0420AZ-FL-GBW-33V3
NHD-0420AZ-FL-GBW-33V3
VIEW PRODUCT
Tools/3D Models
Product Guides