Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-0420D3Z-NSW-BBW
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Display Format:
20 x 4
Display Type:
STN-Blue (-)
Display Mode:
Transmissive (-)
Text Color:
White
Background Color:
Blue
Backlight:
LED - White
Active Area:
70.4 x 20.8 mm
Character Size:
4.75 x 2.95 mm
Dimension:
98 x 60 x 13.5 mm
Interface:
I2C/SPI/TTL-RS232
Supply Voltage:
5 V
Operating Temperature:
-20 to +70 °C
Life Cycle:
Discontinued
Character Display STN Transmissive 20Char x 4Line 14-Pin
Search Keywords:
NHD0420D3ZNSWBBW
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
9
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$117.23
$117.230
25
$29.95
$748.750
50
$26.73
$1,336.500
100
+
$25.54
$2,554.000