Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-0420H1Z-FL-GBW-3V3
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Display Format:
20 x 4
Display Type:
STN - Gray (+)
Display Mode:
Transflective (+)
Text Color:
Blue
Background Color:
Yellow/Green
Backlight:
LED - Yellow/Green
Active Area:
56.5 x 23.6 mm
Character Size:
5.15 x 2.35 mm
Dimension:
79.0 x 36 x 13 mm
Interface:
4/8-Bit Parallel
Supply Voltage:
3.3 V
Operating Temperature:
-20 to +70 °C
Life Cycle:
Discontinued
Character Display STN Transflective 20Char x 4Line 16-Pin
Search Keywords:
NHD0420H1ZFLGBW3V3
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides