NHD-12232DZ-FSW-GBW
Newhaven Display122x32 Pixels, STN-GRAY, WHITE LED side backlight, Transflective, 6:00, -20 to +70C, AX612 Controller, RoHS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-12232DZ-FSW-GBW
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Display Format:
122 x 32 Pixels
Resolution Standard:
N/A
LCD Type:
STN
Display Mode:
Transflective
Backlight:
LED - White
Active Area:
53.64 x 15.64 mm
Dimension:
65.8 x 27.2 x 8.3 mm
Interface:
8-Bit Parallel
Supply Voltage:
5 V
Touchscreen:
No
Operating Temperature:
-20 to 70 °C
Life Cycle:
Discontinued
122x32 Pixels, STN-GRAY, WHITE LED side backlight, Transflective, 6:00, -20 to +70C, AX612 Controller, RoHS
Search Keywords:
NHD12232DZFSWGBW
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides