Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-1.8-160128B
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The NHD-1.8-160128B is a Full Color OLED Glass Display with a 1.8" diagonal and a 160x128 screen resolution. This 1.8” Full Color OLED Glass features a multi-level contrast and brightness adjustment, ensuring optimal viewing in various lighting conditions along with exceptional viewing angles. This display has user-selectable 8-bit 6800/8080 Parallel and 4-wire SPI interface modes providing flexibility for Developers to easily fit this display within their product application. The 1.8" Full Color Glass display also has faster and smoother graphic animations because of its 10 μs response time. Full-color OLED Glass displays are perfect for any industry, especially consumer, automotive, medical and wearable technology because of their low power consumption. The 1.8" Full Color OLED Glass display also has an amazing refresh rate, viewing angles greater than 80°, and can withstand harsh environments due to its extreme temperature range. In addition to this, the most notable characteristic of this Full Color OLED Glass display is the extended operational lifetime. This Full Color OLED Glass display’s lifetime, surpasses that of most full-color OLEDs currently available in the market, making the 1.8” Full-Color OLEDs the choice for impactful, high-qualilty graphics.
Search Keywords:
NHD18160128B
IN STOCK:
0
Manufacturer Stock:
136
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$22.50
$22.500
5
$19.34
$96.700
25
$19.05
$476.250
50
$18.77
$938.500
100
$18.49
$1,849.000
250
$18.21
$4,552.500
500
+
$17.94
$8,970.000