Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-1.91-176176B
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The NHD-1.91-176176B is a Full Color OLED Glass Display with a 1.91" diagonal and a perfect square form-factor design with equal pixel counts in both horizontal and vertical directions. This 1.91” Full Color OLED Glass features a multi-level contrast and brightness adjustment, ensuring optimal viewing in various lighting conditions along with exceptional viewing angles. This display has user-selectable 8-bit 6800/8080 Parallel, 4-wire SPI and also includes I²C interface for added versatility. The 1.91" Full Color Glass display also has faster and smoother graphic animations because of its 10 μs response time. Full-color OLED Glass displays are perfect for any industry, especially consumer, automotive, medical and wearable technology because of their low power consumption. The 1.91" Full Color OLED Glass display also has an amazing refresh rate, viewing angles greater than 80°, and can withstand harsh environments due to its extreme temperature range. In addition to this, the most notable characteristic of this Full Color OLED Glass display is the extended operational lifetime. This Full Color OLED Glass display’s lifetime, surpasses that of most full-color OLEDs currently available in the market, making the 1.91” Full-Color OLEDs the choice for impactful, high-qualilty graphics."
Search Keywords:
NHD191176176B
IN STOCK:
0
Manufacturer Stock:
10
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$25.08
$25.080
5
$24.83
$124.150
25
$24.58
$614.500
50
$24.34
$1,217.000
100
$24.10
$2,410.000
250
$23.85
$5,962.500
500
+
$23.61
$11,805.000