help desk software
DATA SHEET

NHD-1.91-176176UBC3

Newhaven Display

1.91" Full Color OLED Module .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-1.91-176176UBC3
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The NHD-1.91-176176UBC3 is a Full Color OLED Display Module with a 1.91" diagonal and a perfect square form-factor design with equal pixel counts in both horizontal and vertical directions. This 1.91” Full Color OLED Display Module features a multi-level contrast and brightness adjustment, ensuring optimal viewing in various lighting conditions along with exceptional viewing angles. This display comes plug-in-play ready with its easy to connect to PCB that has all the necessary componets for programming the display. Additionally, this display has user-selectable 8-bit 6800/8080 Parallel, 4-wire SPI and also includes I²C interface for added versatility. The 1.91" Full Color Display Module also has faster and smoother graphic animations because of its 10 μs response time. Full-color OLED Glass Display Modules are perfect for any industry, especially consumer, automotive, medical, and wearable technology because of their low power consumption. The 1.91" Full Color OLED Display Module also has an amazing refresh rate, viewing angles greater than 80°, and can withstand harsh environments due to its extreme temperature range. In addition to this, the most notable characteristic of this Full Color OLED Display Module is the extended operational lifetime. This Full Color OLED Display Module’s lifetime, surpasses that of most full-color OLEDs currently available in the market, making the 1.91” Full-Color OLED Module the choice for impactful, high-qualilty graphics.
Search Keywords:
NHD191176176UBC3
IN STOCK: 0
Manufacturer Stock:
2   can ship 12/6/24
Factory Lead-Time
16 Weeks can ship 3/13/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.58
$29.580
5
$27.96
$139.800
10
$27.54
$275.400
25
$27.13
$678.250
50
$26.72
$1,336.000
100
$26.32
$2,632.000
250 +
$25.93
$6,482.500
Tools/3D Models