Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-24064WG-AFML-VZ#
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Display Format:
240 x 64 Pixels
Resolution Standard:
N/A
LCD Type:
STN
Display Mode:
Transmissive (-)
Backlight:
LED - White
Active Area:
127.16 x 33.88 mm
Dimension:
188.5 x 65.0 x 14.3 mm
Interface:
8-Bit Parallel
Supply Voltage:
5 V
Touchscreen:
No
Operating Temperature:
-20 to 70 °C
Life Cycle:
Discontinued
LCD Graphic Display
Search Keywords:
NHD24064WGAFMLVZ
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides