NHD-2.4-240320SF-CTXI#-1
Newhaven Display2.4in TFT QVGA 320x240Pixels 16 Bit Digital 350cd/m2 LED Backlight -20°C to 70°C 39-Pin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-2.4-240320SF-CTXI#-1
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Size Diagonal:
2.4"
Resolution Standard:
QVGA
Display Format:
240 x 320
Display Color:
262K
Viewing Angle:
45(Max)/35(Max) °
Typical Brightness:
350 cd/m2
Typical Contrast Ratio:
N/A
Interface:
8-bit or 16-bit parallel
Backlight:
LED - White
Touchscreen:
Yes
Supply Voltage:
2.8 V
Operating Temperature:
-20 to 70 °C
Life Cycle:
Discontinued & Replaced
2.4in TFT QVGA 320x240Pixels 16 Bit Digital 350cd/m2 LED Backlight -20°C to 70°C 39-Pin
Search Keywords:
NHD24240320SFCTXI1
This product is not in stock and cannot be back-ordered