Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-C0220AU-FSW-FTW
RoHS:
Yes
HTS:
8531200020
Supplier Standard Pack
1
Display Format:
20 x 2
Display Type:
FSTN (+)
Display Mode:
Transflective (+)
Text Color:
Black
Background Color:
White
Backlight:
LED - White
Active Area:
58.5 x 11.5 mm
Character Size:
5.55 x 2.45 mm
Dimension:
74.5 x 25 x 6.1 mm
Interface:
4/8-Bit Parallel
Supply Voltage:
3.2 V
Operating Temperature:
-20 to +70 °C
Life Cycle:
Discontinued & Replaced
Chip on Glass- Character