Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-C0220BIZ-FS(RGB)-FBW-3
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Display Format:
20 x 2
Display Type:
FSTN (+)
Display Mode:
Transflective (+)
Text Color:
Black
Background Color:
RGB
Backlight:
LED - RGB
Active Area:
N/A
Operating Temperature:
-20 to +70 °C
Character Display FSTN Transflective 20Char x 2Line
Search Keywords:
NHDC0220BIZFSRGBFBW3
IN STOCK:
100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$12.60
$63.000
25
$12.47
$311.750
50
$11.88
$594.000
100
$11.76
$1,176.000
250
$11.64
$2,910.000
500
$11.52
$5,760.000
1,000
+
$11.40
$11,400.000
Product Guides