help desk software
DATA SHEET

NHD-C0220BIZ-FSRGB-FBW-3VM

Newhaven Display

Character Display FSTN Transflective 20Char x 2Line

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-C0220BIZ-FSRGB-FBW-3VM
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Display Format:
20 x 2
Display Type:
FSTN (+)
Display Mode:
Transflective (+)
Text Color:
Black
Background Color:
RGB
Backlight:
LED - RGB
Active Area:
N/A
Operating Temperature:
-20 to +70 °C
Character Display FSTN Transflective 20Char x 2Line
Search Keywords:
NHDC0220BIZFSRGBFBW3VM
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.48
$82.400
25
$14.94
$373.500
50
$14.27
$713.500
100
$13.66
$1,366.000
250
$13.10
$3,275.000
500
$12.75
$6,375.000
1,000 +
$11.04
$11,040.000
Tools/3D Models
Product Guides