help desk software
DATA SHEET

NHD-C12865BZ-FSW-GBW

Newhaven Display

Graphic Module STN Transflective 128x65Pixels 30-Pin

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-C12865BZ-FSW-GBW
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Display Format:
128 x 65 Pixels
Resolution Standard:
N/A
LCD Type:
STN
Display Mode:
Transflective
Backlight:
LED - White
Active Area:
56.28 x 31.82 mm
Dimension:
66.3 x 46.9 x 5.9 mm
Interface:
8-Bit Parallel/Serial
Supply Voltage:
3.3 V
Touchscreen:
No
Operating Temperature:
-20 to 70 °C
Life Cycle:
Discontinued & Replaced
Graphic Module STN Transflective 128x65Pixels 30-Pin
Search Keywords:
NHDC12865BZFSWGBW
  This product is not in stock and cannot be back-ordered
Minimum Order:
2
RECOMMENDED REPLACEMENT
NHD-C12865BR-FSW-GBW
NHD-C12865BR-FSW-GBW
VIEW PRODUCT
Tools/3D Models
Product Guides