Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nexem
Part No:
EA2-3SNU
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Relay Construction:
Latching Single Coil12534
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT12514
Mounting:
Through Hole12526
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pin12536
Coil Current:
33.33 mA
Contact Form:
2 Form C12515
Signal Relay 3VDC 2A DPDT( (14.2mm 9.2mm 5.4mm)) THT
Search Keywords:
EA23SNU
IN STOCK:
26
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Factory Lead-Time
39 Weeks
Quantity
Unit Price
Ext. Price
10
$12.79
$127.900
25
$6.08
$152.000
100
$3.04
$304.000
250
$2.89
$722.500
500
$1.78
$890.000
750
$1.41
$1,057.500
1,000
+
$1.38
$1,380.000
Product Guides