help desk software
DATA SHEET

EA2-3TNU

Nexem

EA2-3TNJ w/Trimmed leads .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Nexem
Part No:
EA2-3TNU
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pin
Coil Current:
46.65 mA
Contact Form:
2 Form C
The NEC RELAYS part EA2-3TNU is a compact and reliable relay with trimmed leads, making it perfect for applications where space is limited. This high-quality relay is designed to provide efficient and precise control of electrical circuits, ensuring optimal performance and safety. Trust NEC RELAYS for your relay needs.
Search Keywords:
EA23TNU
IN STOCK: 790
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.92
$39.200
25
$3.73
$93.250
40
$2.13
$85.200
100
$1.24
$124.000
250
$1.11
$277.500
520
$1.02
$530.400
1,000 +
$0.98
$980.000
Tools/3D Models
Product Guides