help desk software
DATA SHEET

EA2-4.5NU

Nexem

EA2-4.5NJ w/Trimmed leads .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Nexem
Part No:
EA2-4.5NU
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pin
Coil Current:
31.03 mA
Contact Form:
2 Form C
The NEC EA2-4.5NU relay is a high-quality, reliable component designed for various electronic applications. This particular version features trimmed leads for easy installation and optimal performance. With NEC's reputation for producing top-notch relays, you can trust that the EA2-4.5NU will deliver outstanding results in your electronic system.
Search Keywords:
EA245NU
IN STOCK: 2,000
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
280
Multiple:
40
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$2.00
$80.000
80
$1.97
$157.600
120
$1.79
$214.800
160
$1.76
$281.600
280
$1.58
$442.400
520
$1.47
$764.400
760
$1.45
$1,102.000
1,000 +
$1.32
$1,320.000
Tools/3D Models
Product Guides