help desk software

EA2-5TNU

Nexem

Signal Relay - 5VDC - 178Ohm - 1A - DPDT - 14.2x9.2x5.4mm - THT. .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Nexem
Part No:
EA2-5TNU
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pin
Coil Current:
28.09 mA
Contact Form:
2 Form C
The EA2-5TNU, EA2 series has reduced package size and power consumption to other NEC Conventional relays. Furthermore, it complies with 1500 V surge-voltage requirement of FCC part 68 by the unique structure and the efficient magnetic circuit. Typical applications are electronic switching systems, PBX, key telephone systems, automatic test equipment and other electronic equipment.
Search Keywords:
EA25TNU
IN STOCK: 386
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Factory Lead-Time
39 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$1.61
$32.200
25
$1.53
$38.250
100
$1.45
$145.000
250
$1.38
$345.000
500
$1.04
$520.000
750
$0.97
$727.500
1,000 +
$0.95
$950.000
DOWNLOADS