Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nexem
Part No:
EB2-12TNUH-L
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Termination Style:
Gull Wing
Coil Current:
11.67 mA
Contact Form:
2 Form C
Signal Relay 12VDC 1A DPDT(14.3x9.3x7.5)mm SMD
Search Keywords:
EB212TNUHL
IN STOCK:
0
MOQ for out of Stock Qty:
188
Factory Lead-Time
39 Weeks
Quantity
Unit Price
Ext. Price
188
$3.70
$695.600
375
$2.28
$855.000
563
$1.80
$1,013.400
750
+
$1.77
$1,327.500
Product Guides