EB2-9TNU
NexemSignal Relay - 9 VDC - DPDT - 1 A - EB2 Series - SMD - 14.3mm x 11.5mm x 7.5mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nexem
Part No:
EB2-9TNU
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
40
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
DPDT
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Termination Style:
Gull Wing
Coil Current:
15.54 mA
Contact Form:
2 Form C
The EB2-9TNU, EB2 series surface-mounting Miniature Signal Relay with compact and light weight. It has three variations of high solder joint reliability type and low profile type. It offers 2-form-C contact arrangement, line-up in minimum footprint (9.3 x 14.3) and high solder joint reliability (20 years) types.
Search Keywords:
EB29TNU
IN STOCK:
2,862
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
40
$1.22
$48.800
80
$1.14
$91.200
160
$1.08
$172.800
320
+
$1.02
$326.400
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ2100-1A-24DEF
Miniature Power Relay - 1FormA (SPST-NO) - 24VDC Coil - 40A Contacts - -55°C to 105°C
20848592
Plug-In Units With Iel Inserter/Extractor Handle For Compactpcinme64X Applications
M2SS2-10B
Selector Switch Operator - 22 mm - Maintained - Black - 2 Positions.
LSV_040_CTP
LTP Rigid Panel Round/Square .171"D .40"L 3mm
APXG160ARA331MH70G
Cap Aluminum Polymer 330uF 16VDC 20% (8 X 6.7mm) SMD 0.022 Ohm 3300mA 15000h 105°C T/R