help desk software

EE2-3SNUH-L

Nexem

Signal Relay 3VDC 2A DPDT(15x7.5x10)mm SMD

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Nexem
Part No:
EE2-3SNUH-L
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Package Type:
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Termination Style:
Gull Wing
Coil Current:
33.3 mA
Contact Form:
2 Form C
Signal Relay 3VDC 2A DPDT(15x7.5x10)mm SMD
Search Keywords:
EE23SNUHL
IN STOCK: 5,000
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Factory Lead-Time
39 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$3.291
$65.820
25
$3.126
$78.150
100
$2.969
$296.900
250
$2.821
$705.250
500
$1.736
$868.000
750
$1.374
$1,030.500
1,000 +
$1.347
$1,347.000
DOWNLOADS