help desk software
DATA SHEET

EP1FB3G1S

Nexem

Electromechanical Relay 12VDC 255Ohm 30A SPDT(16.2x14.5x16.5)mm THT Automotive Relay .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Nexem
Part No:
EP1FB3G1S
RoHS:
Yes
HTS:
8536694040
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
38
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
30 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 125 °C
The NEC EP1FB3G1S is an electromechanical relay designed for automotive applications. With a coil voltage of 12VDC, it offers a resistance of 255 Ohms and a maximum current rating of 30A. Its compact size of 16.2x14.5x16.5mm ensures easy integration into various automotive systems. This single-pole double-throw (SPDT) relay features through-hole mounting (THT) and delivers reliable performance in demanding environments. Trust the NEC EP1FB3G1S for robust and efficient switching in your automotive electrical systems.
Search Keywords:
EP1FB3G1S
IN STOCK: 0
MOQ for out of Stock Qty:
380
Multiple:
38
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
380
$3.22
$1,223.600
760
$1.98
$1,504.800
1,140
$1.57
$1,789.800
1,520 +
$1.54
$2,340.800
Tools/3D Models
Product Guides